Siba 10-005-0710A technical specifications.
| Body Diameter | 22mm |
| Body Material | Ceramic |
| Current Rating | 10A |
| Fuse Current | 10A |
| Max Power Dissipation | 6W |
| Power Dissipation | 6W |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 10-005-0710A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.