Siba 10-005-0716A technical specifications.
| Current Rating | 16A |
| Fuse Current | 16A |
| Power Dissipation | 7W |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 10-005-0716A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.