SIBA 50A D02 Neozed Fuse, E18 Thread Size, gR, 440 V ac
Siba 10-028-07/50A technical specifications.
| Body Material | Ceramic |
| Current Rating | 50A |
| Voltage Rating | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 10-028-07/50A to view detailed technical specifications.
No datasheet is available for this part.