
SIBA 70-001-40 2A Semiconductor Fuse, 2 A, 250 VAC, 5mm x 20mm
Siba 70-001-402A technical specifications.
| Current Rating | 2A |
| Fuse Current | 2A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-001-402A to view detailed technical specifications.
No datasheet is available for this part.