SIBA 70-001-40 4A Semiconductor Fuse, 4 A, 250 VAC, 5mm x 20mm
Siba 70-001-404A technical specifications.
| Fuse Current | 4A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-001-404A to view detailed technical specifications.
No datasheet is available for this part.