SIBA 70-007-33/16A Cartridge Fuse, 179021 Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Siba 70-007-33/16A technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 16A |
| Diameter | 5mm |
| Fuse Current | 16A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-007-33/16A to view detailed technical specifications.
No datasheet is available for this part.