Siba 70-007-33/10A 5x20 10A Fast Ceramic Fuse 250V
Siba 70-007-33/10A technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 10A |
| Diameter | 5mm |
| Fuse Current | 10A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-007-33/10A to view detailed technical specifications.
No datasheet is available for this part.