SIBA 70-007-65/3.15A Cartridge Fuse, 179200 Series, 3.15 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Siba 70-007-65/3.15A technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 3.15A |
| Diameter | 5mm |
| Fuse Current | 3.15A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-007-65/3.15A to view detailed technical specifications.
No datasheet is available for this part.