SIBA 70-010-04 5A Cartridge Fuse, 5 A, 250 V, 5mm x 25mm, 1.5 kA
Siba 70-010-045A technical specifications.
| Current Rating | 5A |
| Fuse Current | 5A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-010-045A to view detailed technical specifications.
No datasheet is available for this part.