SIBA 70-010-05 2A Cartridge Fuse, 2 A, 250 V, 5mm x 25mm, 1.5 kA
Siba 70-010-052A technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 2A |
| Fuse Current | 2A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-010-052A to view detailed technical specifications.
No datasheet is available for this part.