Miniature Ceramic Cartridge Fuse 6.3 x 32mm Speed F 500VAC 16A Pack of 10 | RS PRO 2099298
Checking distributor stock and pricing after the page loads.
| Body Material | Ceramic |
| Current Rating | 16A |
| Diameter | 6.35mm |
| Length | 32mm |
| Voltage Rating | 500V |
| RoHS | Compliant |