Siba 70-125-408A technical specifications.
| Package/Case | 125 |
| Current Rating | 8A |
| Fuse Current | 8A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-125-408A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
