
Sibille 75 mm Chrome Vanadium Steel Electricians Screwdriver, Phillips PH0 Tip, Acetate
Sibille IC18-N0 technical specifications.
| Tip Type | Phillips |
| Tip Size | PH0 |
| Screwdriver Type | Electricians |
| Blade Length | 75 mm |
| VDE/1000V Approved | Yes |
| Blade Material | Chrome Vanadium Steel |
| Handle Material | Acetate |
| Blade Finish | Burnished |
| RoHS | Not Compliant |
No datasheet is available for this part.
