
Sibille 75 mm Insulated Screwdriver, Phillips; Crosspoint PH0 Tip
Sibille IC18RS-N0 technical specifications.
| Tip Type | Phillips; Crosspoint |
| Tip Size | PH0 |
| Screwdriver Type | Insulated |
| Blade Length | 75 mm |
| VDE/1000V Approved | Yes |
| Blade Finish | Black Oxidized |
| RoHS | Not Compliant |
No datasheet is available for this part.
