
Sibille 75 mm Insulated Screwdriver, Pozidriv; Supadriv PZ0 Tip
Sibille IP18RS-NO technical specifications.
| Tip Type | Pozidriv; Supadriv |
| Tip Size | PZ0 |
| Screwdriver Type | Insulated |
| Blade Length | 75 mm |
| VDE/1000V Approved | Yes |
| Blade Finish | Black Oxidized |
| RoHS | Not Compliant |
No datasheet is available for this part.
