
Sibille 70 mm Insulated Screwdriver, Slotted 2 mm Tip
Sibille IS18RS-2X70 technical specifications.
| Tip Type | Slotted |
| Tip Size | 2 mm |
| Screwdriver Type | Insulated |
| Blade Length | 70 mm |
| VDE/1000V Approved | Yes |
| Blade Finish | Black Oxidized |
| RoHS | Not Compliant |
No datasheet is available for this part.
