
Sibille 150 mm Insulated Screwdriver, Slotted 5.5 mm Tip
Sibille IS18RS-55X150 technical specifications.
| Tip Type | Slotted |
| Tip Size | 5.5 mm |
| Screwdriver Type | Insulated |
| Blade Length | 150 mm |
| VDE/1000V Approved | Yes |
| Blade Finish | Black Oxidized |
| RoHS | Not Compliant |
No datasheet is available for this part.
