Sign in to ask questions about the Sick 6006685 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sick 6006685 technical specifications.
| Contact Type | Socket |
| Current Rating | 6A |
| Gender | Receptacle |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Width | 16.5mm |
| Wire/Cable Diameter | 8mm |
| Working Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Sick 6006685 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
