Sick Absolute Encoder 8192 ppr 3000rpm Hollow 10 32 V dc
Sick ATM60-AAA12X12 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 32V |
| Ratings | IP43 |
| RoHS | Compliant |
No datasheet is available for this part.