
Sick Absolute Encoder 8192 ppr 6000rpm Solid 10 32 V dc
Sick ATM60-P4H13X13 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 32V |
| Ratings | IP43 |
| RoHS | Compliant |
No datasheet is available for this part.
