
C2MT Light Curtain, Sender & Receiver, 34mm Resolution
Sick C2MT-12034BBC03FE0 technical specifications.
| Application(s) | HAND |
| Height | 1200mm |
| Length | 32mm |
| Operating Supply Voltage | 24V |
| Resolution (um) | 34mm |
| Series | C2MT |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.
