The DT35-B15851 is a high-performance mid-range distance sensor utilizing SICK's proprietary HDDM (High Definition Distance Measurement) technology. It offers reliable measurement on various object colors and textures, even in high ambient light conditions. The sensor features a compact housing, red laser light (Class 2), and provides both a scalable analog output (4 mA to 20 mA or 0 V to 10 V) and two discrete push-pull switching outputs. It supports IO-Link communication for advanced diagnostics and easy configuration.
Checking distributor stock and pricing after the page loads.
| Measuring Range (90% remission) | 50 ... 12,000mm |
| Measuring Range (6% remission) | 50 ... 5,300mm |
| Resolution | 0.1mm |
| Repeatability | 0.5 ... 5mm |
| Accuracy | typ. +/- 10mm |
| Light Source | Laser, red |
| Laser Class | 2 (IEC 60825-1:2014, EN 60825-1:2014) |
| Supply Voltage | 18 ... 30V DC |
| Analog Output | 1 x 4 mA ... 20 mA / 0 V ... 10 V (scalable) |
| Switching Output | 2 x push-pull (PNP/NPN) |
| Communication Interface | IO-Link V1.1 |
| Enclosure Rating | IP65, IP67 |
| Connection Type | Male connector, M12, 5-pin |
| Ambient Operating Temperature | -30 ... +65°C |
| RoHS | Compliant |
| Ce | Certified |
| Ul | cULus Listed |