The DT50-P1113 is a mid-range distance sensor utilizing HDDM (High Definition Distance Measurement) technology. It features a visible red laser (Class 2) for easy alignment and provides precise measurement and detection of objects up to 10 meters away. The sensor is housed in a robust die-cast zinc metal housing with an IP65 rating, making it suitable for harsh environmental conditions. It includes an integrated display with an intuitive operating concept and offers one analog output (4-20 mA) and one PNP switching output.
Sick DT50-P1113 technical specifications.
| Measuring range | 200 ... 10,000mm |
| Supply voltage | 10 ... 30V DC |
| Analog output | 4 ... 20mA |
| Switching output | PNPtype |
| Response time | 20/30ms |
| Resolution | 1mm |
| Repeatability | ± 2.5mm |
| Laser class | 2 (IEC 60825-1:2014, EN 60825-1:2014)class |
| Light spot size | 15 x 15 (at 10 m)mm |
| Power consumption | 2.1W |
| Ip Rating | IP65 |
| Safety Standard | EN 60825-1 |
Download the complete datasheet for Sick DT50-P1113 to view detailed technical specifications.
No datasheet is available for this part.