Sick LL3-TB01 technical specifications.
| Lead Length | 2m |
| Mount | Cable |
| Response Time | 500us |
| Series | LL3 |
| RoHS | Compliant |
Download the complete datasheet for Sick LL3-TB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.