
UE410 Input/Output Module, 5 Inputs, 3 Outputs, 24 V dc
Sick UE410-XM3 technical specifications.
| Package/Case | Module |
| Number of Inputs | 5 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 24V |
| Series | UE410 |
| RoHS | Compliant |
No datasheet is available for this part.
