
UE410 Input/Output Module, 4 Inputs, 4 Outputs, 24 V dc
Sick UE410-XU3T5 technical specifications.
| Package/Case | Module |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Series | UE410 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
