
Sick Ultrasonic Sensor Barrel 200 1300 mm PNP, 5-Pin M12 Connector
Sick UM30-213111 technical specifications.
| Body Material | Brass, PBT, Polybutylene |
| Diameter | 30mm |
| Length | 84mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 8Hz |
| Sensing Distance | 1300mm |
| Sensing Method | Ultrasonic |
| Series | UM30 |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
