Sign in to ask questions about the Sick UM30-213113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sick UM30-213113 technical specifications.
| Body Material | Brass, PBT, Polybutylene |
| Length | 84mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current/Voltage |
| Ratings | IP67 |
| Sensing Distance | 1300mm |
| Sensing Method | Ultrasonic |
| Series | UM30 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Sick UM30-213113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
