
The UM30-214113 ultrasonic sensor features a sensing distance of 3400mm and operates within a temperature range of -25°C to 70°C. It has a maximum operating voltage of 30V and a switching current of 20mA. The sensor is rated for IP67 and has a termination type of connector. It is constructed with a brass, PBT, and polybutylene body and has a diameter of 47.5mm and length of 102mm.
Sign in to ask questions about the Sick UM30-214113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sick UM30-214113 technical specifications.
| Body Material | Brass, PBT, Polybutylene |
| Diameter | 47.5mm |
| Length | 102mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current/Voltage |
| Ratings | IP67 |
| Sensing Distance | 3400mm |
| Sensing Method | Ultrasonic |
| Series | UM30 |
| Switching Current | 20mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Sick UM30-214113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
