
SENSOR PROX ULTRA 600-6000MM CYL
Sick UM30-215113 technical specifications.
| Body Material | Brass, PBT, Polybutylene |
| Diameter | 65mm |
| Length | 105mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current/Voltage |
| Ratings | IP67 |
| Sensing Distance | 6000mm |
| Sensing Method | Ultrasonic |
| Series | UM30 |
| Switching Current | 20mA |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.