Sign in to ask questions about the Sick VL12-2P132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sick VL12-2P132 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Sick VL12-2P132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.