
Sick Retro-reflective Photoelectric Sensor 7 m Detection Range PNP Block Style IP65, IP67
Sick WL18-3P430 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Type | PNP |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.
