The WL250-S132 lead sensor is designed to operate within a temperature range of -25°C to 55°C. It can handle a maximum supply voltage of 240V AC and a maximum output current of 3A. The sensor is rated for IP67, indicating its ability to withstand harsh environments. The WL250-S132 has a lead length of 2m.
Sick WL250-S132 technical specifications.
| Lead Length | 2m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Frequency | 33Hz |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.