
Sick Retroreflective Photoelectric Sensor 4 m Detection Range PNP Block Style IP67
Sick WL9-2P131 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Sick WL9-2P131 to view detailed technical specifications.
No datasheet is available for this part.