
Sick Diffuse Photoelectric Sensor 20 50 mm Detection Range PNP Block Style IP69K
Sick WT12L-2B510 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Output Type | PNP |
| Ratings | IP69K |
| RoHS | Compliant |
No datasheet is available for this part.
