
Sick Diffuse Photoelectric Sensor 4 60 mm Detection Range PNP Block Style IP69K
Sick WT160-F122 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Type | PNP |
| Ratings | IP69K |
| RoHS | Compliant |
Download the complete datasheet for Sick WT160-F122 to view detailed technical specifications.
No datasheet is available for this part.