Sick WT160-F182 technical specifications.
| Height | 38mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Operating Frequency | 1000Hz |
| Reach SVHC Compliant | No |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sick WT160-F182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
