
Sick WT160P122 technical specifications.
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Sensing Distance | 50mm |
| Size | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Sick WT160P122 to view detailed technical specifications.
No datasheet is available for this part.