
Sick Diffuse Photoelectric Sensor 50 600 mm Detection Range PNP Block Style IP67
Sick WT18-3P130 technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.