Sick Diffuse Photoelectric Sensor 1 30 mm Detection Range PNP Block Style IP69K
Sick WT2S-P131 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Type | PNP |
| Ratings | IP69K |
| RoHS | Compliant |
No datasheet is available for this part.