
Sick Diffuse Photoelectric Sensor 3 120 mm Detection Range NPN Block Style IP69K
Sick WTB4S-3N2132V technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Ratings | IP67, IP69K |
| Response Time | 200us |
| Series | W4S-3 Inox |
| RoHS | Compliant |
No datasheet is available for this part.
