
The WTB4S-3P2132V is a PNP output sensor with a sensing distance of 120mm. It operates within a temperature range of -30°C to 70°C and features IP66 and IP69K ratings for protection against environmental factors. The sensor has a response time of 500us.
Sick WTB4S-3P2132V technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Ratings | IP66, IP69K |
| Response Time | 500us |
| Sensing Distance | 120mm |
| Series | W4S-3 Inox |
| RoHS | Compliant |
No datasheet is available for this part.