Sick Diffuse Photoelectric Sensor 3 500 mm Detection Range PNP Block Style IP69K
Sick WTB4S-3P2162V technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Ratings | IP66, IP69K |
| Response Time | 500us |
| Sensing Distance | 500mm |
| Series | W4S-3 Inox |
| RoHS | Compliant |
No datasheet is available for this part.
