
Sick Retro-reflective Photoelectric Sensor 40 1000 mm Detection Range PNP Block Style IP66, IP67
Sick WTE11-2P1132 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Type | PNP |
| Ratings | IP66 |
| RoHS | Compliant |
No datasheet is available for this part.