Siemens 50 W Servo Motor, 300 V, 0.85nm, 6000 rpm
Checking distributor stock and pricing after the page loads.
Siemens 1FK70225AK211PA3 technical specifications.
| Package/Case | 300 |
| Depth | 55mm |
| Length | 153mm |
| Operating Supply Voltage | 300V |
| Width | 75mm |
| RoHS | Compliant |
No datasheet is available for this part.