
Siemens 380 W Servo Motor, 300 V, 1.3nm, 3000 rpm
Checking distributor stock and pricing after the page loads.
Siemens 1FK70337AF211PA3 technical specifications.
| Package/Case | 300 |
| Depth | 72mm |
| Length | 170mm |
| Operating Supply Voltage | 300V |
| Width | 78mm |
| RoHS | Compliant |
No datasheet is available for this part.