Siemens SIMOTICS GP Motor type: 1AV2105B Lo - 1LE10011AB534AA4
Siemens 1LE1001-1AB53-4AA4 technical specifications.
| Current Rating | 6.2A |
| Depth | 198mm |
| Length | 454mm |
| Number of Poles | 4 |
| Operating Supply Voltage | 690V |
| Series | 1LE1 |
| Width | 196mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 1LE1001-1AB53-4AA4 to view detailed technical specifications.
No datasheet is available for this part.