Siemens RNV_NA 3LD2022-1TL11 - 3LD20221TL11
Siemens 3LD20221TL11 technical specifications.
| Depth | 89.5mm |
| Length | 66mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ratings | IP65 |
| Voltage Rating | 690V |
| Width | 49mm |
| RoHS | Compliant |
No datasheet is available for this part.