
The 3LD20221TL13 is a panel mount enclosure with a voltage rating of 690V and an IP65 rating for protection against dust and water. It measures 49mm in width, 49mm in length, and 50mm in depth. The enclosure is designed for front mounting and can operate within a temperature range of -25°C to 55°C.
Siemens 3LD20221TL13 technical specifications.
| Depth | 50mm |
| Length | 49mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3LD20221TL13 to view detailed technical specifications.
No datasheet is available for this part.