Siemens RNV_NA 3LD2064-1GP53 - 3LD20641GP53
Checking distributor stock and pricing after the page loads.
| Depth | 81mm |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 140mm |
| RoHS | Compliant |